Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5540K200DEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5540K200DEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5540K200DEEB500 |
Description | RES 40.2K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5540K200DEEK500 | Vishay Dale | 0 | 541-ERC5540K200DEEK500-ND | €5.29070 | Parametric Equivalent |
| RN55E4022DBSL | Vishay Dale | 0 | RN55E4022DBSL-ND | €4.74380 | Parametric Equivalent |
| RN55E4022DR36 | Vishay Dale | 0 | RN55E4022DR36-ND | €0.39580 | Parametric Equivalent |
| RN55E4022DRE6 | Vishay Dale | 0 | RN55E4022DRE6-ND | €0.59320 | Parametric Equivalent |
| RN55E4022DRSL | Vishay Dale | 0 | RN55E4022DRSL-ND | €1.76788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.28320 | €1,283.20 |
| Unit Price without VAT: | €1.28320 |
|---|---|
| Unit Price with VAT: | €1.53984 |



