
CW02B500R0JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B500R0JE70TR-ND - Tape & Reel (TR) 541-CW02B500R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B500R0JE70 |
Description | RES 500 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B500R0JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR03500R0JE12 | Vishay Dale | 100 | ALSR3J-500-ND | €2.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.01600 | €10.16 |
| 25 | €0.87400 | €21.85 |
| 50 | €0.78520 | €39.26 |
| 100 | €0.70970 | €70.97 |
| 250 | €0.62692 | €156.73 |
| 500 | €0.57512 | €287.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.76069 | €760.69 |
| 2.000 | €0.70952 | €1,419.04 |
| 3.000 | €0.68323 | €2,049.69 |
| 5.000 | €0.65351 | €3,267.55 |
| 7.000 | €0.63580 | €4,450.60 |
| 10.000 | €0.61850 | €6,185.00 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

