500 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03500R0JE12

DigiKey Part Number
ALSR3J-500-ND
Manufacturer
Manufacturer Product Number
ALSR03500R0JE12
Description
RES 500 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03500R0JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.31000€2.31
10€1.54100€15.41
25€1.33200€33.30
50€1.20100€60.05
100€1.08980€108.98
250€0.96804€242.01
500€0.89180€445.90
1.000€0.82705€827.05
5.000€0.71184€3,559.20
Manufacturers Standard Package
Unit Price without VAT:€2.31000
Unit Price with VAT:€2.77200