CW010600R0KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.88680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 442
Unit Price: €3.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.07680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.93452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.77930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.07680
Datasheet
600 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010600R0KE123

DigiKey Part Number
CW010600R0KE123-ND
Manufacturer
Manufacturer Product Number
CW010600R0KE123
Description
RES 600 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010600R0KE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010600R0JB12Vishay Dale0CW010600R0JB12-ND€2.88680Parametric Equivalent
CW010600R0JE12Vishay Dale0CW010600R0JE12-ND€2.66810Parametric Equivalent
CW010600R0JE123Vishay Dale0CW010600R0JE123-ND€2.66810Parametric Equivalent
CW010600R0JE73Vishay Dale442541-CW010600R0JE73CT-ND€3.09000Parametric Equivalent
CW010600R0JE733Vishay Dale0CW010600R0JE733-ND€2.07680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.66810€266.81
Manufacturers Standard Package
Unit Price without VAT:€2.66810
Unit Price with VAT:€3.20172