Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW005220R0JE73HS | |
|---|---|
DigiKey Part Number | CW005220R0JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW005220R0JE73HS |
Description | RES 220 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005220R0JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005220R0JE12HE | Vishay Dale | 0 | CW005220R0JE12HE-ND | €3.30530 | Parametric Equivalent |
| CW005220R0JE12HS | Vishay Dale | 0 | CW005220R0JE12HS-ND | €3.21130 | Parametric Equivalent |
| CW005220R0JE73 | Vishay Dale | 500 | 541-CW005220R0JE73CT-ND | €2.51000 | Parametric Equivalent |
| CW005220R0JE73HE | Vishay Dale | 0 | CW005220R0JE73HE-ND | €1.42820 | Parametric Equivalent |
| CW005220R0JS73 | Vishay Dale | 0 | CWD-220TR-ND | €1.07600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.37914 | €689.57 |
| Unit Price without VAT: | €1.37914 |
|---|---|
| Unit Price with VAT: | €1.65497 |


