CSC10A01100KGPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 971
Unit Price: €2.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.32852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.95212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.04364
Datasheet

Similar


Bourns Inc.
In Stock: 2.688
Unit Price: €4.02000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.17853
Datasheet
100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A01100KGPA

DigiKey Part Number
CSC100KDD-ND
Manufacturer
Manufacturer Product Number
CSC10A01100KGPA
Description
RES ARRAY 9 RES 100K OHM 10SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
100k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC10A01100KGEKVishay Dale971CSC100KCC-ND€2.79000Parametric Equivalent
MSP10A01100KFEJVishay Dale0MSP100KL-ND€4.32852Parametric Equivalent
MSP10A01100KGEJVishay Dale0MSP100KR-ND€3.95212Parametric Equivalent
MSP10C01100KGEJVishay Dale0MSP100KQ-ND€5.04364Parametric Equivalent
4310R-101-104Bourns Inc.2.6884310R-1-104-ND€4.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€2.04458€4,089.16
Manufacturers Standard Package
Unit Price without VAT:€2.04458
Unit Price with VAT:€2.45350