
4310R-101-104 | |
|---|---|
DigiKey Part Number | 4310R-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-104 |
Description | RES ARRAY 9 RES 100K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-104 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 100k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.02000 | €4.02 |
| 20 | €2.44750 | €48.95 |
| 40 | €2.21550 | €88.62 |
| 60 | €2.09600 | €125.76 |
| 100 | €1.96100 | €196.10 |
| 260 | €1.74808 | €454.50 |
| 500 | €1.62760 | €813.80 |
| 1.000 | €1.51861 | €1,518.61 |
| 5.000 | €1.32477 | €6,623.85 |
| Unit Price without VAT: | €4.02000 |
|---|---|
| Unit Price with VAT: | €4.82400 |

