Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW121018R0JNTA | |
|---|---|
DigiKey Part Number | CRCW121018R0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121018R0JNTA |
Description | RES SMD 18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121018R0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121018R0JNEA | Vishay Dale | 7.686 | 541-CRCW121018R0JNEACT-ND | €0.16000 | Direct |
| ERJ-14YJ180U | Panasonic Industry | 5.066 | P18VCT-ND | €0.20000 | Direct |
| RMCF1210JT18R0 | Stackpole Electronics Inc | 3.635 | RMCF1210JT18R0CT-ND | €0.11000 | Direct |
| ERJ-P14J180U | Panasonic Industry | 0 | P18ASCT-ND | €0.20000 | Upgrade |
| ERJ-S14J180U | Panasonic Industry | 0 | ERJ-S14J180U-ND | €0.07443 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05499 | €274.95 |
| Unit Price without VAT: | €0.05499 |
|---|---|
| Unit Price with VAT: | €0.06599 |





