Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-T14J180U | |
|---|---|
DigiKey Part Number | ERJ-T14J180U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J180U |
Description | RES SMD 18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J180U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ180U | Panasonic Industry | 5.066 | P18VCT-ND | €0.20000 | Similar |
| ERJ-S14J180U | Panasonic Industry | 0 | ERJ-S14J180U-ND | €0.07443 | Similar |
| ERJ-P14F18R0U | Panasonic Industry | 0 | ERJ-P14F18R0U-ND | €0.05727 | Parametric Equivalent |
| CRCW121018R0JNEA | Vishay Dale | 7.686 | 541-CRCW121018R0JNEACT-ND | €0.16000 | Similar |
| CRCW121018R0JNTA | Vishay Dale | 0 | CRCW121018R0JNTA-ND | €0.05499 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03813 | €190.65 |
| Unit Price without VAT: | €0.03813 |
|---|---|
| Unit Price with VAT: | €0.04576 |




