CMF658K6600FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.23124
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.23505
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.61819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.67787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.61819
Datasheet
8.66 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF658K6600FKEB70

DigiKey Part Number
CMF658K6600FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF658K6600FKEB70
Description
RES 8.66K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF658K6600FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF608K6600FKEA70Vishay Dale0CMF608K6600FKEA70-ND€0.23124Similar
CMF608K6600FKEBVishay Dale0CMF608K6600FKEB-ND€0.23505Similar
CMF658K6600FKEA70Vishay Dale0CMF658K6600FKEA70-ND€0.61819Parametric Equivalent
CMF658K6600FKR670Vishay Dale0CMF658K6600FKR670-ND€0.67787Parametric Equivalent
CMF658K6600FKRE70Vishay Dale0CMF658K6600FKRE70-ND€0.61819Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.67787€677.87
Manufacturers Standard Package
Unit Price without VAT:€0.67787
Unit Price with VAT:€0.81344