CMF608K6600FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.65092
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.61819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.25684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.25684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23124
Datasheet
8.66 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K6600FKEB

DigiKey Part Number
CMF608K6600FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF608K6600FKEB
Description
RES 8.66K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K6600FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF608K6600FEEA70Vishay Dale0CMF608K6600FEEA70-ND€0.65092Upgrade
CMF608K6600FEEK70Vishay Dale0CMF608K6600FEEK70-ND€3.73110Upgrade
CMF658K6600FKEA70Vishay Dale0CMF658K6600FKEA70-ND€0.61819Similar
CMF608K6600FHEAVishay Dale0CMF608K6600FHEA-ND€0.24358Parametric Equivalent
CMF608K6600FKEA70Vishay Dale0CMF608K6600FKEA70-ND€0.23124Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.23505€235.05
Manufacturers Standard Package
Unit Price without VAT:€0.23505
Unit Price with VAT:€0.28206