Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF608K6600FKEK | |
|---|---|
DigiKey Part Number | CMF608K6600FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF608K6600FKEK |
Description | RES 8.66K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF608K6600FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF608K6600FEEA70 | Vishay Dale | 0 | CMF608K6600FEEA70-ND | €0.65092 | Upgrade |
| CMF608K6600FEEK70 | Vishay Dale | 0 | CMF608K6600FEEK70-ND | €3.73110 | Upgrade |
| CMF658K6600FKEA70 | Vishay Dale | 0 | CMF658K6600FKEA70-ND | €0.61819 | Similar |
| CMF608K6600FHEA | Vishay Dale | 0 | CMF608K6600FHEA-ND | €0.24358 | Parametric Equivalent |
| CMF608K6600FKEA70 | Vishay Dale | 0 | CMF608K6600FKEA70-ND | €0.23124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


