Similar
Parametric Equivalent

CMF65604K00FKEK | |
|---|---|
DigiKey Part Number | CMF65604K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65604K00FKEK |
Description | RES 604K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65604K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60604K00FKEA70 | Vishay Dale | 0 | CMF60604K00FKEA70-ND | €0.23124 | Similar |
| CMF65604K00FHEA | Vishay Dale | 0 | CMF65604K00FHEA-ND | €0.62271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


