Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60604K00FKEA70 | |
|---|---|
DigiKey Part Number | CMF60604K00FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60604K00FKEA70 |
Description | RES 604K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60604K00FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65604K00FKEK | Vishay Dale | 0 | CMF65604K00FKEK-ND | €2.82140 | Similar |
| CMF60604K00FKEB70 | Vishay Dale | 0 | CMF60604K00FKEB70-ND | €0.25684 | Parametric Equivalent |
| CMF60604K00FKR670 | Vishay Dale | 0 | CMF60604K00FKR670-ND | €0.25684 | Parametric Equivalent |
| CMF60604K00FKRE70 | Vishay Dale | 0 | CMF60604K00FKRE70-ND | €0.23124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23124 | €578.10 |
| Unit Price without VAT: | €0.23124 |
|---|---|
| Unit Price with VAT: | €0.27749 |


