CMF5015K000GKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4.884
Unit Price: €1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.28069
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.40202
Datasheet
15 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5015K000GKR6

DigiKey Part Number
CMF5015K000GKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5015K000GKR6
Description
RES 15K OHM 1/4W 2% AXIAL
Customer Reference
Detailed Description
15 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5015K000GKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5015K000FHEBVishay Dale4.884CMF15.0KQFCT-ND€1.06000Parametric Equivalent
CMF5015K000FKEAVishay Dale0CMF5015K000FKEA-ND€0.28069Parametric Equivalent
CMF5015K000FKEBVishay Dale0CMF5015K000FKEB-ND€0.40202Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types