
ORNTA5-1T0 | |
|---|---|
DigiKey Part Number | 764-ORNTA5-1T0TR-ND - Tape & Reel (TR) 764-ORNTA5-1T0CT-ND - Cut Tape (CT) 764-ORNTA5-1T0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA5-1T0 |
Description | ORNTA 10K 2K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2k, 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AORN5-1AT5 | Vishay Dale Thin Film | 295 | 764-1155-1-ND | €5.01000 | Parametric Equivalent |
| ORNTA5-1T1 | Vishay Dale Thin Film | 709 | ORNT-10K/2KCT-ND | €6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| 10 | €6.09700 | €60.97 |
| 25 | €5.36440 | €134.11 |
| 50 | €4.90620 | €245.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.51650 | €451.65 |
| 200 | €4.18540 | €837.08 |
| 300 | €4.01540 | €1,204.62 |
| 500 | €3.82308 | €1,911.54 |
| 700 | €3.70849 | €2,595.94 |
| 1.000 | €3.59654 | €3,596.54 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €10.56000 |


