
AORN5-1AT5 | |
|---|---|
DigiKey Part Number | 764-1155-2-ND - Tape & Reel (TR) 764-1155-1-ND - Cut Tape (CT) 764-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AORN5-1AT5 |
Description | RES NETWORK 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Vishay Dale Thin Film | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2k, 10k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Resistors 4 | Supplier Device Package 8-SOIC |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor-Ratio-Drift ±5ppm/°C | Height - Seated (Max) 0.068" (1.73mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €3.41500 | €34.15 |
| 25 | €2.98200 | €74.55 |
| 50 | €2.71100 | €135.55 |
| 100 | €2.48080 | €248.08 |
| 250 | €2.22856 | €557.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.07082 | €1,035.41 |
| 1.000 | €1.93683 | €1,936.83 |
| 1.500 | €1.86803 | €2,802.05 |
| 2.500 | €1.79019 | €4,475.47 |
| 3.500 | €1.74383 | €6,103.40 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.01200 |

