Parametric Equivalent

ORNTA5-1T0 | |
|---|---|
DigiKey Part Number | 764-ORNTA5-1T0TR-ND - Tape & Reel (TR) 764-ORNTA5-1T0CT-ND - Cut Tape (CT) 764-ORNTA5-1T0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA5-1T0 |
Description | ORNTA 10K 2K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 10 | €5.35900 | €53.59 |
| 25 | €4.70680 | €117.67 |
| 50 | €4.29800 | €214.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.95070 | €395.07 |
| 200 | €3.65565 | €731.13 |
| 300 | €3.50410 | €1,051.23 |
| 500 | €3.33264 | €1,666.32 |
| 700 | €3.23049 | €2,261.34 |
| 1.000 | €3.13066 | €3,130.66 |
| 1.200 | €3.08280 | €3,699.36 |
| 2.400 | €2.91854 | €7,004.50 |
| 2.500 | €2.90967 | €7,274.18 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.32400 |


