Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

562R10TSD10TK | |
|---|---|
DigiKey Part Number | 562R10TSD10TK-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TSD10TK |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TSD10TK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.291" Dia (7.40mm) |
Capacitance | Height - Seated (Max) 0.417" (10.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R1DF0D10 | Vishay Cera-Mite | 3.647 | 561R1DF0D10-ND | €2.57000 | Similar |
| 562R5HKD10 | Vishay Cera-Mite | 370 | 562R5HKD10-ND | €2.38000 | Similar |
| 562R5TSD10 | Vishay Cera-Mite | 4.024 | 562R5TSD10-ND | €2.38000 | Similar |
| 562R10TSD10RE | Vishay Cera-Mite | 0 | 562R10TSD10RE-ND | €0.90695 | Parametric Equivalent |
| 562R10TSD10TR | Vishay Cera-Mite | 9.674 | 1896-562R10TSD10TRCT-ND | €2.38000 | Parametric Equivalent |







