VY1102M35Y5UQ8TLX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.661
Unit Price: €0.33000
Datasheet
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M35Y5UQ8TLX

DigiKey Part Number
VY1102M35Y5UQ8TLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY1102M35Y5UQ8TLX
Description
CAP CER 1000PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M35Y5UQ8TLX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.350" Dia (8.90mm)
Tolerance
±20%
Lead Spacing
0.492" (12.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1102M31Y5UC6TL0Vishay Beyschlag/Draloric/BC Components7.66156-VY1102M31Y5UC6TL0CT-ND€0.33000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.08677€1,735.40
Unit Price without VAT:€0.08677
Unit Price with VAT:€0.10412