
VY1102M31Y5UC6TL0 | |
|---|---|
DigiKey Part Number | 56-VY1102M31Y5UC6TL0TR-ND - Tape & Reel (TR) 56-VY1102M31Y5UC6TL0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1102M31Y5UC6TL0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M31Y5UC6TL0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14800 | €7.40 |
| 100 | €0.13180 | €13.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.10158 | €50.79 |
| 1.000 | €0.09341 | €93.41 |
| 1.500 | €0.08933 | €134.00 |
| 2.500 | €0.08479 | €211.98 |
| 3.500 | €0.08215 | €287.52 |
| 5.000 | €0.07960 | €398.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

