Parametric Equivalent
Parametric Equivalent

VDRS07H320TSE | |
|---|---|
DigiKey Part Number | 56-VDRS07H320TSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS07H320TSE |
Description | VDR ST 07D 1200A 320V STLDS TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 44J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS07H320BSE | Vishay Beyschlag/Draloric/BC Components | 5.000 | BC1416-ND | €0.21000 | Parametric Equivalent |
| VDRS07H320TLE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRS07H320TLETR-ND | €0.08840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08840 | €442.00 |
| Unit Price without VAT: | €0.08840 |
|---|---|
| Unit Price with VAT: | €0.10608 |



