
VDRS07H320BSE | |
|---|---|
DigiKey Part Number | BC1416-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07H320BSE |
Description | VARISTOR 510V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 44J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.13000 | €3.25 |
| 100 | €0.11110 | €11.11 |
| 250 | €0.10216 | €25.54 |
| 500 | €0.09680 | €48.40 |
| 1.000 | €0.09238 | €92.38 |
| 2.500 | €0.08771 | €219.27 |
| 5.000 | €0.08489 | €424.45 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

