
SFR25H0004703JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0004703JR500TR-ND - Tape & Reel (TR) 56-SFR25H0004703JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004703JR500 |
Description | RES 470K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07470K00JKR6 | Vishay Dale | 1.000 | 541-CMF07470K00JKR6CT-ND | €0.91000 | Parametric Equivalent |
| MGM12JT470K | Stackpole Electronics Inc | 3.897 | 738-MGM12JT470KCT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05620 | €2.81 |
| 100 | €0.04960 | €4.96 |
| 250 | €0.04244 | €10.61 |
| 500 | €0.03790 | €18.95 |
| 1.000 | €0.03407 | €34.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02722 | €136.10 |
| 10.000 | €0.02498 | €249.80 |
| 15.000 | €0.02383 | €357.45 |
| 25.000 | €0.02253 | €563.25 |
| 35.000 | €0.02176 | €761.60 |
| 50.000 | €0.02100 | €1,050.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

