
MGM12JT470K | |
|---|---|
DigiKey Part Number | 738-MGM12JT470KTR-ND - Tape & Reel (TR) 738-MGM12JT470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGM12JT470K |
Description | RES 470K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MGM12JT470K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07470K00JKR6 | Vishay Dale | 1.000 | 541-CMF07470K00JKR6CT-ND | €0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.14600 | €3.65 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11470 | €11.47 |
| 250 | €0.09892 | €24.73 |
| 500 | €0.08908 | €44.54 |
| 1.000 | €0.08072 | €80.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06453 | €322.65 |
| 10.000 | €0.05976 | €597.60 |
| 15.000 | €0.05730 | €859.50 |
| 25.000 | €0.05453 | €1,363.25 |
| 35.000 | €0.05287 | €1,850.45 |
| 50.000 | €0.05126 | €2,563.00 |
| 60.000 | €0.05048 | €3,028.80 |
| 120.000 | €0.04782 | €5,738.40 |
| 125.000 | €0.04781 | €5,976.25 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

