Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0004300JR500 | |
|---|---|
DigiKey Part Number | SFR25H0004300JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004300JR500 |
Description | RES 430 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0004300JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0004300JR500-ND | €0.02009 | Similar |
| SFR25H0004300JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0004300JA100TB-ND | €0.15030 | Parametric Equivalent |
| SFR25H0004300JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0004300JA500-ND | €0.02665 | Parametric Equivalent |
| CMF07430R00JKEA | Vishay Dale | 0 | CMF07430R00JKEA-ND | €0.13343 | Parametric Equivalent |
| CMF07430R00JKEK | Vishay Dale | 0 | CMF07430R00JKEK-ND | €3.88820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02722 | €136.10 |
| Unit Price without VAT: | €0.02722 |
|---|---|
| Unit Price with VAT: | €0.03266 |





