SFR25H0004300JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02009
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15030

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02722
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.88820
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: €3.09020
Datasheet
430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004300JA500

DigiKey Part Number
SFR25H0004300JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0004300JA500
Description
RES 430 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0004300JA500Vishay Beyschlag/Draloric/BC Components0SFR16S0004300JA500-ND€0.02009Similar
SFR25H0004300JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0004300JA100TB-ND€0.15030Parametric Equivalent
SFR25H0004300JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0004300JR500-ND€0.02722Parametric Equivalent
CMF07430R00JKEAVishay Dale0CMF07430R00JKEA-ND€0.13343Parametric Equivalent
CMF07430R00JKEKVishay Dale0CMF07430R00JKEK-ND€3.88820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.02665€133.25
Manufacturers Standard Package
Unit Price without VAT:€0.02665
Unit Price with VAT:€0.03198