SFR2500001210FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.830
Unit Price: €0.21000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.650
Unit Price: €0.09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01752
Datasheet
121 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
121 Ohm 1%

SFR2500001210FR500

DigiKey Part Number
PPC121YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001210FR500
Description
RES 121 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1210FRP00Vishay Beyschlag/Draloric/BC Components8.830PPC121ZCT-ND€0.21000Upgrade
MBA02040C1210FRP00Vishay Beyschlag/Draloric/BC Components5.65056-MBA02040C1210FRP00CT-ND€0.09000Similar
LR1F121RTE Connectivity Passive Product0LR1F121R-ND€0.01752Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
Manufacturers Standard Package
Unit Price without VAT:€0.02751
Unit Price with VAT:€0.03301