
LR1F121R | |
|---|---|
DigiKey Part Number | LR1F121R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F121R |
Description | RES 121 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB0207CC1210FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC1210FC100-ND | €0.40148 | Direct |
| MRS25000C1210FCT00 | Vishay Beyschlag/Draloric/BC Components | 17.305 | 56-MRS25000C1210FCT00CT-ND | €0.19000 | Direct |
| MRS25000C1210FRP00 | Vishay Beyschlag/Draloric/BC Components | 8.830 | PPC121ZCT-ND | €0.21000 | Direct |
| CMF55121R00DHEA | Vishay Dale | 0 | CMF55121R00DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF55121R00DHEB | Vishay Dale | 0 | CMF55121R00DHEB-ND | €0.35132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.01752 | €210.24 |
| Unit Price without VAT: | €0.01752 |
|---|---|
| Unit Price with VAT: | €0.02102 |



