Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB0207CC1210FC100 | |
|---|---|
DigiKey Part Number | MBB0207CC1210FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC1210FC100 |
Description | RES 121 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1210DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1210DC100-ND | €0.15711 | Parametric Equivalent |
| MBB02070C1210DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1210DRP00-ND | €0.05275 | Parametric Equivalent |
| MBB02070C1210FC100 | Vishay Beyschlag/Draloric/BC Components | 44 | BC3598CT-ND | €0.30000 | Parametric Equivalent |
| MBB02070C1210FCT00 | Vishay Beyschlag/Draloric/BC Components | 16.653 | BC3599CT-ND | €0.08000 | Parametric Equivalent |
| MBB02070C1210FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MBB02070C1210FRP00CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40148 | €401.48 |
| Unit Price without VAT: | €0.40148 |
|---|---|
| Unit Price with VAT: | €0.48178 |





