SFR2500001002FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.033
Unit Price: €0.21000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03109
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 26.248
Unit Price: €0.14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.987
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.080
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.12000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 603.555
Unit Price: €0.08000
Datasheet
10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001002FR500

DigiKey Part Number
56-SFR2500001002FR500TR-ND - Tape & Reel (TR)
56-SFR2500001002FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001002FR500
Description
RES 10K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500001002FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1002FRP00Vishay Beyschlag/Draloric/BC Components3.033PPC10.0KZCT-ND€0.21000Upgrade
SFR25H0001002FA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001002FA500-ND€0.03109Upgrade
SFR25H0001002FR500Vishay Beyschlag/Draloric/BC Components26.248BC4393CT-ND€0.14000Upgrade
MBA02040C1002FRP00Vishay Beyschlag/Draloric/BC Components9.987BC10.0KXCT-ND€0.09000Similar
MBB0207VC1002FCT00Vishay Beyschlag/Draloric/BC Components4.08056-MBB0207VC1002FCT00CT-ND€0.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07600€0.76
25€0.06440€1.61
50€0.05680€2.84
100€0.05010€5.01
250€0.04288€10.72
500€0.03830€19.15
1.000€0.03442€34.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
10.000€0.02525€252.50
15.000€0.02409€361.35
25.000€0.02278€569.50
35.000€0.02199€769.65
50.000€0.02123€1,061.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400