
MBB0207VC1002FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1002FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1002FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1002FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.06460 | €6.46 |
| 250 | €0.05996 | €14.99 |
| 500 | €0.05676 | €28.38 |
| 1.000 | €0.05382 | €53.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04803 | €240.15 |
| 10.000 | €0.04597 | €459.70 |
| 15.000 | €0.04487 | €673.05 |
| 25.000 | €0.04360 | €1,090.00 |
| 35.000 | €0.04282 | €1,498.70 |
| 50.000 | €0.04205 | €2,102.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

