562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0005620FR500

DigiKey Part Number
PPC562XTR-ND - Tape & Reel (TR)
PPC562XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0005620FR500
Description
RES 562 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0005620FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C5620FRP00Vishay Beyschlag/Draloric/BC Components0BC562XTR-ND€0.03911Direct
SFR25H0005620FR500Vishay Beyschlag/Draloric/BC Components4.82556-SFR25H0005620FR500CT-ND€0.14000Similar
SFR16S0005620FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0005620FA500-ND€0.02456Parametric Equivalent
In-Stock: 2.923
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08400€0.84
25€0.07040€1.76
50€0.06200€3.10
100€0.05480€5.48
250€0.04692€11.73
500€0.04196€20.98
1.000€0.03774€37.74
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800