MRS25000C1154FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14894
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03746
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.37901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.04940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.37901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.82689
Datasheet
1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1154FCT00

DigiKey Part Number
MRS25000C1154FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1154FCT00
Description
RES 1.15M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1154FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1154FC100-ND€0.14894Parametric Equivalent
MBB02070C1154FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C1154FCT00-ND€0.03746Parametric Equivalent
MBB02070C1154FRP00Vishay Beyschlag/Draloric/BC Components0B0207C1M150F5T-ND€0.04621Parametric Equivalent
CMF551M1500FEEBVishay Dale0CMF551M1500FEEB-ND€1.37901Parametric Equivalent
CMF551M1500FEEKVishay Dale0CMF551M1500FEEK-ND€5.04940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.03892€194.60
Manufacturers Standard Package
Unit Price without VAT:€0.03892
Unit Price with VAT:€0.04670