Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M1500FHEB | |
|---|---|
DigiKey Part Number | CMF1.15MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M1500FHEB |
Description | RES 1.15M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M1500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M1500FEEB | Vishay Dale | 0 | CMF551M1500FEEB-ND | €1.37901 | Parametric Equivalent |
| CMF551M1500FEEK | Vishay Dale | 0 | CMF551M1500FEEK-ND | €5.04940 | Parametric Equivalent |
| CMF551M1500FER6 | Vishay Dale | 0 | CMF551M1500FER6-ND | €1.37901 | Parametric Equivalent |
| CMF551M1500FHR6 | Vishay Dale | 0 | CMF551M1500FHR6-ND | €0.82689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.20232 | €1,202.32 |
| Unit Price without VAT: | €1.20232 |
|---|---|
| Unit Price with VAT: | €1.44278 |


