Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817233254G | |
|---|---|
DigiKey Part Number | MKT1817233254G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817233254G |
Description | CAP FILM 3300PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817233254 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233254-ND | €0.27495 | Parametric Equivalent |
| MKT1817233254D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233254D-ND | €0.25860 | Parametric Equivalent |
| MKT1817233254W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233254W-ND | €0.24995 | Parametric Equivalent |
| MKT1817233404 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233404-ND | €0.29934 | Parametric Equivalent |
| MKT1817233404D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233404D-ND | €0.29520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | €0.25860 | €452.55 |
| Unit Price without VAT: | €0.25860 |
|---|---|
| Unit Price with VAT: | €0.31032 |





