Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817233404D | |
|---|---|
DigiKey Part Number | MKT1817233404D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817233404D |
Description | CAP FILM 3300PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817233404 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233404-ND | €0.29934 | Parametric Equivalent |
| MKT1817233404G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233404G-ND | €0.29520 | Parametric Equivalent |
| MKT1817233404W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817233404W-ND | €0.28717 | Parametric Equivalent |
| 168332J400C-F | Cornell Dubilier Knowles | 0 | 168332J400C-F-ND | €0.58901 | Parametric Equivalent |
| 185332J400RCA-F | Cornell Dubilier Knowles | 0 | 185332J400RCA-F-ND | €0.58901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.29520 | €442.80 |
| Unit Price without VAT: | €0.29520 |
|---|---|
| Unit Price with VAT: | €0.35424 |






