Parametric Equivalent
Parametric Equivalent

MKT1813268634R | |
|---|---|
DigiKey Part Number | MKT1813268634R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1813268634R |
Description | CAP FILM 6800PF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1813268634 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813268634-ND | €0.75071 | Parametric Equivalent |
| MKT1813268634G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813268634G-ND | €0.65609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.66477 | €997.15 |
| Unit Price without VAT: | €0.66477 |
|---|---|
| Unit Price with VAT: | €0.79772 |


