MKT1813268634G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.75071
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.66477
Datasheet
6800 pF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813268634G

DigiKey Part Number
MKT1813268634G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKT1813268634G
Description
CAP FILM 6800PF 5% 630VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKT1813268634Vishay Beyschlag/Draloric/BC Components0MKT1813268634-ND€0.75071Parametric Equivalent
MKT1813268634RVishay Beyschlag/Draloric/BC Components0MKT1813268634R-ND€0.66477Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.750€0.65609€1,148.16
Manufacturers Standard Package
Unit Price without VAT:€0.65609
Unit Price with VAT:€0.78731