MBB02070C6199FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.000
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.41625
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.674
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.331
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 24
Unit Price: €0.41000
Datasheet
61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6199FC100

DigiKey Part Number
MBB02070C6199FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6199FC100
Description
RES 61.9 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6199DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6199DC100-ND€0.15711Parametric Equivalent
MBB02070C6199DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C6199DRP00-ND€0.05275Parametric Equivalent
MBB02070C6199FCT00Vishay Beyschlag/Draloric/BC Components5.000BC4488CT-ND€0.19000Parametric Equivalent
MBB02070C6199FRP00Vishay Beyschlag/Draloric/BC Components0BC61.9ZTR-ND€0.03698Parametric Equivalent
MBB0207CC6199FC100Vishay Beyschlag/Draloric/BC Components0MBB0207CC6199FC100-ND€0.41625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.13519€135.19
Manufacturers Standard Package
Unit Price without VAT:€0.13519
Unit Price with VAT:€0.16223