
MBB02070C6199FCT00 | |
|---|---|
DigiKey Part Number | BC4488CT-ND - Cut Tape (CT) BC4488TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6199FCT00 |
Description | RES 61.9 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.10040 | €2.51 |
| 50 | €0.08860 | €4.43 |
| 100 | €0.07850 | €7.85 |
| 250 | €0.06744 | €16.86 |
| 500 | €0.06052 | €30.26 |
| 1.000 | €0.05463 | €54.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04414 | €220.70 |
| 10.000 | €0.04071 | €407.10 |
| 15.000 | €0.03894 | €584.10 |
| 25.000 | €0.03695 | €923.75 |
| 35.000 | €0.03576 | €1,251.60 |
| 50.000 | €0.03460 | €1,730.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

