MBB02070C4751DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04987
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.19239
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.31799
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.48255
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet
4.75 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4751DRP00

DigiKey Part Number
MBB02070C4751DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C4751DRP00
Description
RES 4.75K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4751DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4751DC100-ND€0.15711Parametric Equivalent
MBB02070C4751DCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C4751DCT00-ND€0.04987Parametric Equivalent
MBB02070D4751DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D4751DC100-ND€0.19239Parametric Equivalent
CMF554K7500CHEAVishay Dale0CMF554K7500CHEA-ND€0.31799Parametric Equivalent
CMF554K7500CHEBVishay Dale0CMF554K7500CHEB-ND€0.48255Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05275€263.75
Manufacturers Standard Package
Unit Price without VAT:€0.05275
Unit Price with VAT:€0.06330