Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C4751DCT00 | |
|---|---|
DigiKey Part Number | MBB02070C4751DCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4751DCT00 |
Description | RES 4.75K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4751DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4751DC100-ND | €0.15711 | Parametric Equivalent |
| MBB02070C4751DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4751DRP00-ND | €0.05275 | Parametric Equivalent |
| MBB02070D4751DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D4751DC100-ND | €0.19239 | Parametric Equivalent |
| CMF554K7500CHEA | Vishay Dale | 0 | CMF554K7500CHEA-ND | €0.31799 | Parametric Equivalent |
| CMF554K7500CHEB | Vishay Dale | 0 | CMF554K7500CHEB-ND | €0.48255 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04987 | €249.35 |
| Unit Price without VAT: | €0.04987 |
|---|---|
| Unit Price with VAT: | €0.05984 |



