
MBB02070C3308FCT00 | |
|---|---|
DigiKey Part Number | BC3750CT-ND - Cut Tape (CT) BC3750TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3308FCT00 |
Description | RES 3.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C3308FC100 | Vishay Beyschlag/Draloric/BC Components | 1.909 | 56-MRS25000C3308FC100CT-ND | €0.65000 | Parametric Equivalent |
| MRS25000C3308FCT00 | Vishay Beyschlag/Draloric/BC Components | 16.990 | BC4130CT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06540 | €6.54 |
| 250 | €0.06068 | €15.17 |
| 500 | €0.05744 | €28.72 |
| 1.000 | €0.05445 | €54.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04861 | €243.05 |
| 10.000 | €0.04652 | €465.20 |
| 15.000 | €0.04541 | €681.15 |
| 25.000 | €0.04412 | €1,103.00 |
| 35.000 | €0.04334 | €1,516.90 |
| 50.000 | €0.04256 | €2,128.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

