
MRS25000C3308FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C3308FC100CT-ND - Cut Tape (CT) 56-MRS25000C3308FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3308FC100 |
Description | RES 3.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.42300 | €4.23 |
| 25 | €0.36080 | €9.02 |
| 50 | €0.32140 | €16.07 |
| 100 | €0.28800 | €28.80 |
| 250 | €0.25144 | €62.86 |
| 500 | €0.22848 | €114.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20900 | €209.00 |
| 2.000 | €0.19244 | €384.88 |
| 3.000 | €0.18392 | €551.76 |
| 5.000 | €0.17430 | €871.50 |
| 7.000 | €0.16856 | €1,179.92 |
| 10.000 | €0.16295 | €1,629.50 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

