Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05KK310X00K | |
|---|---|
DigiKey Part Number | MALREKE05KK310X00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05KK310X00K |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2.653Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.653Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214261016E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214261016E3-ND | €2.91156 | Parametric Equivalent |
| 450PX100MEFC18X40 | Rubycon | 0 | 450PX100MEFC18X40-ND | €1.51545 | Parametric Equivalent |
| 500HXW100MEFR18X40 | Rubycon | 150 | 1189-500HXW100MEFR18X40-ND | €4.98000 | Parametric Equivalent |
| EKMQ451ELL101MM40S | Chemi-Con | 458 | 565-EKMQ451ELL101MM40S-ND | €5.63000 | Parametric Equivalent |
| ESH107M400AN2AA | KEMET | 0 | 399-ESH107M400AN2AA-ND | €1.12247 | Parametric Equivalent |









