Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH107M400AN2AA | |
|---|---|
DigiKey Part Number | 399-ESH107M400AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH107M400AN2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M400AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 464 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH107M450AN2AA | KEMET | 3.777 | 399-15674-ND | €3.01000 | Parametric Equivalent |
| 107CKE400M | CORNELL DUBILIER KNOWLES | 0 | 1572-1041-ND | €4.05000 | Parametric Equivalent |
| 400PX100MEFC18X35.5 | Rubycon | 165 | 1189-400PX100MEFC18X35.5-ND | €3.44000 | Parametric Equivalent |
| 400SAW100MEFC18X35 | Rubycon | 0 | 1189-400SAW100MEFC18X35-ND | €3.36000 | Parametric Equivalent |
| EKMQ401ELL101MMP1S | Chemi-Con | 157 | 565-EKMQ401ELL101MMP1S-ND | €5.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.12247 | €2,244.94 |
| Unit Price without VAT: | €1.12247 |
|---|---|
| Unit Price with VAT: | €1.34696 |










