
PW2H101MNN1836A4ES | |
|---|---|
DigiKey Part Number | 4191-PW2H101MNN1836A4ES-ND |
Manufacturer | |
Manufacturer Product Number | PW2H101MNN1836A4ES |
Description | CAP ALUM 100UF 20% 500V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.03347 | €155.02 |
| Unit Price without VAT: | €1.03347 |
|---|---|
| Unit Price with VAT: | €1.24016 |

