Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00KL433F00K | |
|---|---|
DigiKey Part Number | MALREKE00KL433F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00KL433F00K |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 72mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214660332E3 | Vishay Beyschlag/Draloric/BC Components | 469 | MAL214660332E3-ND | €6.10000 | Upgrade |
| MAL213650332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650332E3-ND | €2.42378 | Parametric Equivalent |
| MAL213660332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660332E3-ND | €2.43516 | Parametric Equivalent |
| EST338M035AN2AA | KEMET | 0 | 399-6617-ND | €1.63187 | Upgrade |
| 50ZLJ3300M18X35.5 | Rubycon | 129 | 1189-50ZLJ3300M18X35.5-ND | €3.60000 | Parametric Equivalent |








