Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05FG410H00K | |
|---|---|
DigiKey Part Number | MALREKB05FG410H00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05FG410H00K |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.226 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX1000MEFC12.5X25 | Rubycon | 4.294 | 1189-4212-ND | €1.12000 | Parametric Equivalent |
| 50PX1000MEFCG412.5X25 | Rubycon | 0 | 50PX1000MEFCG412.5X25-ND | €0.44669 | Parametric Equivalent |
| ECA-1HHG102 | Panasonic Industry | 14.182 | P5575-ND | €1.46000 | Parametric Equivalent |
| ECA-1HHG102B | Panasonic Industry | 855 | P19524CT-ND | €1.49000 | Parametric Equivalent |
| EEU-HD1H102 | Panasonic Industry | 209 | P15163-ND | €2.69000 | Parametric Equivalent |









